Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.0346 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€103.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPUMB14,115
Order Code3940930
Technical Datasheet
Transistor PolarityDual PNP
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage Max PNP50V
Continuous Collector Current100mA
Base Input Resistor R161kohm
Base Emitter Resistor R2-
Transistor Case StyleSOT-363
No. of Pins6 Pin
Transistor MountingSurface Mount
Power Dissipation300mW
Operating Temperature Max150°C
DC Current Gain hFE Min100hFE
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
Dual PNP
Collector Emitter Voltage Max PNP
50V
Base Input Resistor R1
61kohm
Transistor Case Style
SOT-363
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max NPN
-
Continuous Collector Current
100mA
Base Emitter Resistor R2
-
No. of Pins
6 Pin
Power Dissipation
300mW
DC Current Gain hFE Min
100hFE
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability