Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPTVS30VS1UR,115
Order Code4334135
Product RangePTVSxS1UR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.0752 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€225.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPTVS30VS1UR,115
Order Code4334135
Product RangePTVSxS1UR Series
Technical Datasheet
Product RangePTVSxS1UR Series
TVS PolarityUnidirectional
Reverse Standoff Voltage30V
Clamping Voltage Max48.4V
Diode Case StyleSOD-123
No. of Pins2Pins
Minimum Breakdown Voltage33.3V
Maximum Breakdown Voltage36.8V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
PTVSxS1UR Series
Reverse Standoff Voltage
30V
Diode Case Style
SOD-123
Minimum Breakdown Voltage
33.3V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (21-Jan-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
48.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
36.8V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability