Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
10000+ | €0.056 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
€560.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPTVS22VZ1USKYL
Order Code4334134
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage22V
Clamping Voltage Max52V
Diode Case StyleSOD-964
No. of Pins2Pins
Minimum Breakdown Voltage24.4V
Maximum Breakdown Voltage26.9V
Peak Pulse Power Dissipation1.9kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Product Range
-
Reverse Standoff Voltage
22V
Diode Case Style
SOD-964
Minimum Breakdown Voltage
24.4V
Peak Pulse Power Dissipation
1.9kW
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
52V
No. of Pins
2Pins
Maximum Breakdown Voltage
26.9V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability