Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN7R0-60YS,115.
Order Code2345301
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Continuous Drain Current Id89A
Drain Source Voltage Vds60V
On Resistance Rds(on)0.00495ohm
Drain Source On State Resistance0.00495ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Transistor MountingSurface Mount
Power Dissipation Pd117W
Transistor Case StyleSOT-669
No. of Pins4Pins
Power Dissipation117W
Operating Temperature Max175°C
Qualification-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Alternatives for PSMN7R0-60YS,115.
1 Product Found
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
89A
On Resistance Rds(on)
0.00495ohm
Rds(on) Test Voltage
10V
Transistor Mounting
Surface Mount
Transistor Case Style
SOT-669
Power Dissipation
117W
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.00495ohm
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
117W
No. of Pins
4Pins
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181