Print Page
Image is for illustrative purposes only. Please refer to product description.
1,576 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.705 |
10+ | €0.509 |
100+ | €0.359 |
500+ | €0.313 |
1000+ | €0.299 |
5000+ | €0.243 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN7R0-30YL,115
Order Code1699710
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id65A
Drain Source On State Resistance0.007ohm
Transistor Case StyleSOT-669
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation51W
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The PSMN7R0-30YL is a 30V logic level N-channel MOSFET uses TrenchMOS technology. High efficiency due to low switching and conduction losses and suitable for use in class D amplifiers, motor controls, DC to DC converters and server power supplies applications.
- Suitable for logic level gate drive sources
- 175°C Junction temperature
Applications
Power Management, Audio, Motor Drive & Control, Industrial, Communications & Networking
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
65A
Transistor Case Style
SOT-669
Rds(on) Test Voltage
10V
Power Dissipation
51W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.007ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.7V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000178
Product traceability