Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1500+ | €1.430 |
4500+ | €1.400 |
Product Information
Product Overview
PSMN4R2-80YSEX is an N-channel enhancement mode MOSFET in an LFPAK56E package qualified to 175°C. Part of Nexperia's "ASFETs for hotswap" portfolio, the PSMN4R2-80YSE delivers very low RDSon and a very strong linear-mode (SOA) performance in a high-reliability copper-clip LFPAK56E package. PSMN4R2-80YSE complements the latest "hot-swap" controllers ‒ robust enough to withstand substantial inrush currents during turn-on, low RDSon to minimize I2R losses delivering optimum efficiency when turned fully ON, and an 80% smaller footprint than existing D2PAK types. The applications include hot swap, load switch, soft start, E-fuse, and telecommunication systems based on a 48V backplane/supply rail.
- Fully optimized Safe Operating Area (SOA) for superior linear mode operation
- Low RDSon for low I2R conduction losses
- LFPAK56E package for applications that demand highest performance and reliability in 30mm² footprint
- Drain-source voltage is 80V max (25°C ≤ Tj ≤ 175°C)
- Drain current is 170A max (VGS = 10V; Tmb = 25°C)
- Total power dissipation is 294W max (Tmb = 25°C)
- Drain-source on-state resistance is 3.2mohm typ (VGS = 10V; ID = 25A; Tj = 25°C)
- Gate-drain charge range from 3 to 26nC (D = 25A; VDS = 40V; VGS = 10V; Tj = 25°C)
- Total gate charge range from 37 to 110nC (ID = 25A; VDS = 40V; VGS = 10V; Tj = 25°C)
- 4 leads SOT1023 package, junction temperature range from -55 to 175°C
Technical Specifications
N Channel
170A
LFPAK56E
10V
294W
175°C
-
80V
0.0032ohm
Surface Mount
2.6V
4Pins
-
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate