Print Page
Image is for illustrative purposes only. Please refer to product description.
450 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.180 |
5+ | €6.870 |
10+ | €6.560 |
50+ | €5.570 |
100+ | €5.320 |
250+ | €5.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€7.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSC1665LQ
Order Code4550954
Technical Datasheet
Product Range-
Diode ConfigurationSingle Dual Cathode
Repetitive Peak Reverse Voltage650V
Average Forward Current16A
Total Capacitive Charge34nC
Diode Case StyleTO-247
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
34nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
SVHC
Lead (21-Jan-2025)
Diode Configuration
Single Dual Cathode
Average Forward Current
16A
Diode Case Style
TO-247
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability