Print Page
Image is for illustrative purposes only. Please refer to product description.
11,343 In Stock
3,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.437 |
10+ | €0.329 |
100+ | €0.222 |
500+ | €0.174 |
1000+ | €0.151 |
5000+ | €0.124 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The PRTR5V0U4D,125. is an ultra low capacitance quadruple rail-to-rail Electrostatic Discharge (ESD) Protection Device, designed to protect four high-speed data lines or high-frequency signal lines from the damage caused by ESD and other transients. It is integrates four ultra low capacitance rail-to-rail ESD protection channels and one additional ESD protection diode to ensure signal line protection even if no supply voltage is available.
- 4 High-speed Data Lines or High-frequency Signal Lines
- Very Low Clamping Voltage Due to an Integrated Additional ESD Protection Diode
- Very Low Reverse Current
Applications
Multimedia, Consumer Electronics, Computers & Computer Peripherals, Medical
Technical Specifications
Clamping Voltage Vc Max
-
Operating Voltage
700mV
No. of Pins
6Pins
Power Dissipation Pd
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability