Print Page
Image is for illustrative purposes only. Please refer to product description.
2,900 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.399 |
50+ | €0.300 |
100+ | €0.159 |
500+ | €0.150 |
1500+ | €0.124 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMGD175XNEX
Order Code3440057
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel870mA
Continuous Drain Current Id P Channel870mA
Drain Source On State Resistance N Channel0.211ohm
Drain Source On State Resistance P Channel0.211ohm
Transistor Case StyleTSSOP
No. of Pins6Pins
Power Dissipation N Channel390mW
Power Dissipation P Channel390mW
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
870mA
Drain Source On State Resistance P Channel
0.211ohm
No. of Pins
6Pins
Power Dissipation P Channel
390mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
870mA
Drain Source On State Resistance N Channel
0.211ohm
Transistor Case Style
TSSOP
Power Dissipation N Channel
390mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability