Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPMEG6030ELPX
Order Code4334120
Product RangePMEG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.142 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€426.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG6030ELPX
Order Code4334120
Product RangePMEG Series
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleSOD-128
No. of Pins2Pins
Forward Voltage Max670mV
Forward Surge Current70A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangePMEG Series
QualificationAEC-Q101
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
70A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
3A
Diode Case Style
SOD-128
Forward Voltage Max
670mV
Operating Temperature Max
175°C
Product Range
PMEG Series
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability