Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPMEG6010AESBYL
Order Code4334114
Product RangePMEG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
10000+ | €0.0571 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
€571.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG6010AESBYL
Order Code4334114
Product RangePMEG Series
Technical Datasheet
Repetitive Peak Reverse Voltage-
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleSOD-993
No. of Pins2Pins
Forward Voltage Max625mV
Forward Surge Current10A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePMEG Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
-
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
10A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
SOD-993
Forward Voltage Max
625mV
Operating Temperature Max
150°C
Product Range
PMEG Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability