Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG4005AEA,115.
Order Code2371111
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current500mA
Diode ConfigurationSingle
Diode Case StyleSOD-323
No. of Pins2Pins
Forward Voltage Max470mV
Forward Surge Current10A
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2015)
Alternatives for PMEG4005AEA,115.
2 Products Found
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
10A
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Average Forward Current
500mA
Diode Case Style
SOD-323
Forward Voltage Max
470mV
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000038