Print Page
Image is for illustrative purposes only. Please refer to product description.
10,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.210 |
10+ | €0.139 |
100+ | €0.0754 |
500+ | €0.0618 |
1000+ | €0.0468 |
5000+ | €0.0386 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG3002AEL-QYL
Order Code4550959
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current200mA
Forward Voltage Max480mV
Forward Surge Current3A
Operating Temperature Max150°C
Diode Case StyleDFN1006D
No. of Pins2Pins
Reverse Recovery Time6ns
Diode MountingSMD
Product Range-
QualificationAEC-Q101
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Forward Surge Current
3A
Diode Case Style
DFN1006D
Reverse Recovery Time
6ns
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
480mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
SMD
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability