Print Page
4,659 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.137 |
10+ | €0.0948 |
100+ | €0.0869 |
500+ | €0.083 |
1000+ | €0.082 |
5000+ | €0.0557 |
Price for:Each
Minimum: 5
Multiple: 5
€0.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG2005CT,215
Order Code1972710
Product RangePMEG2
Technical Datasheet
Repetitive Peak Reverse Voltage20V
Average Forward Current500mA
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-236AB
No. of Pins3Pins
Forward Voltage Max390mV
Forward Surge Current10A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePMEG2
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PMEG2005CT is a low VF dual planar maximum efficiency general application (MEGA) Schottky Barrier Rectifier in common cathode configuration with an integrated guard ring for stress protection. It is encapsulated in a small surface-mounted device (SMD) plastic package.
- Average forward current 500 mA
- Low voltage rectification
- High efficiency DC-to-DC conversion
- Switch mode power supply
- Reverse polarity protection
- Low power consumption
- High-speed switching
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
20V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
10A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
500mA
Diode Case Style
TO-236AB
Forward Voltage Max
390mV
Operating Temperature Max
150°C
Product Range
PMEG2
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for PMEG2005CT,215
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000106
Product traceability