Print Page
Image is for illustrative purposes only. Please refer to product description.
9,285 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.171 |
10+ | €0.120 |
100+ | €0.0714 |
500+ | €0.0604 |
1000+ | €0.0473 |
5000+ | €0.0403 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMBT2907AMB
Order Code2946208
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max60V
Continuous Collector Current600mA
Power Dissipation250mW
Transistor Case StyleSOT-883B
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency210MHz
DC Current Gain hFE Min50hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
600mA
Transistor Case Style
SOT-883B
No. of Pins
3Pins
DC Current Gain hFE Min
50hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
60V
Power Dissipation
250mW
Transistor Mounting
Surface Mount
Transition Frequency
210MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027
Product traceability