Print Page
Image is for illustrative purposes only. Please refer to product description.
3,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.454 |
10+ | €0.281 |
100+ | €0.134 |
500+ | €0.128 |
1000+ | €0.121 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPIMN32PAS-QX
Order Code4263401
Technical Datasheet
Transistor PolarityDual NPN
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP-
Continuous Collector Current500mA
Base Input Resistor R12.2kohm
Base Emitter Resistor R210kohm
Transistor Case StyleDFN2020D
No. of Pins8 Pin
Transistor MountingSurface Mount
Power Dissipation500mW
Operating Temperature Max150°C
DC Current Gain hFE Min70hFE
Product Range-
QualificationAEC-Q101
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max PNP
-
Base Input Resistor R1
2.2kohm
Transistor Case Style
DFN2020D
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current
500mA
Base Emitter Resistor R2
10kohm
No. of Pins
8 Pin
Power Dissipation
500mW
DC Current Gain hFE Min
70hFE
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00705
Product traceability