Print Page
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPHP79NQ08LT,127
Order Code3440010
Product RangeTrenchMOS
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds75V
Continuous Drain Current Id73A
Drain Source On State Resistance0.014ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Power Dissipation157W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeTrenchMOS
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
73A
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
157W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
75V
Drain Source On State Resistance
0.014ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
1.5V
No. of Pins
3Pins
Product Range
TrenchMOS
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability