Print Page
Image is for illustrative purposes only. Please refer to product description.
44,095 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.228 |
50+ | €0.148 |
100+ | €0.0665 |
500+ | €0.0654 |
1500+ | €0.0644 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The PESD5V0S1BB is a low capacitance bidirectional ESD Protection Diode designed to protect one signal line from the damage caused by ESD and other transients.
- Bidirectional ESD protection of one line
- 130W Maximum peak pulse power (PPP)
- 5nA Ultra low leakage current (IRM)
- <gt/>30kV ESD protection
Applications
Computers & Computer Peripherals, Communications & Networking, Audio, Imaging, Video & Vision, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Clamping Voltage Vc Max
14V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOD-523
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for PESD5V0S1BB,115
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001