Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.0864 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€259.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
PESD5V0L5UY,115 is a low capacitance unidirectional fivefold Electro Static Discharge (ESD) protection diode array in small Surface-Mounted Device (SMD) plastic packages designed to protect up to five unidirectional signal lines from the damage caused by ESD and other transients. The applications include computers and peripherals, communication systems, audio and video equipment, portable electronics, cellular handsets and accessories, and subscriber identity module (SIM) card protection.
- ESD protection of up to five lines, low diode capacitance
- Peak pulse power is 25W max (tp = 8/20µs), clamping voltage is 10V (IPP = 1A) max
- Diode capacitance is 16pF (f = 1MHz; VR =0V) max, reverse standoff voltage is 5V max (Tamb = 25°C)
- Reverse leakage current is 5nA (VRWM = 5.0V, Tamb = 25°C) max
- Breakdown voltage is 6.8V typ (IR = 1mA, Tamb = 25°C)
- Diode capacitance is 16pF typ (f = 1MHz; VR =0V, Tamb = 25°C)
- Clamping voltage is 10V max (IPP = 1A, Tamb = 25°C)
- Differential resistance is 100 ohm max (IR = 1mA, Tamb = 25°C)
- Peak pulse current is 2.5A max (tp = 8/20µs)
- 6 leads SOT363
Technical Specifications
Clamping Voltage Vc Max
6.8V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-363
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability