Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
9000+ | €0.040 |
Price for:Each (Supplied on Full Reel)
Minimum: 9000
Multiple: 9000
€360.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
PESD3V3C1BSFYL is an ultra-low capacitance bidirectional ESD protection diode. This device is housed in a DSN0603-2 (SOD962) leadless ultra-small Surface-Mounted Device (SMD) package. The TrEOS protection family is optimized for safeguarding very sensitive high-speed interfaces against ESD pulses with a high level of robustness. The application includes ESD and surge protection for ultra-high-speed datalines, very sensitive interface lines, and generic interface lines in portable electronics, communication, consumer, and computing devices.
- Bidirectional ESD protection of one line
- Diode capacitance is 0.2pF typ (f = 1MHz; VR = 0V; Tamb = 25°C)
- ESD protection up to ±20kV according to IEC 61000-4-2
- Reverse standoff voltage is 3.3V max (Tamb = 25°C)
- Breakdown voltage is 10V typ (IR = 1mA; Tamb = 25°C)
- Clamping voltage is 5.5V typ (IPP = 9A; tp = 8/20μs; Tamb = 25°C)
- Dynamic resistance is 0.23ohm typ (IR = 10A; Tamb = 25°C)
- Rated peak pulse current is 9A max (tp = 8/20µs)
- Electrostatic discharge voltage is 20kV max (IEC 61000-4-2; contact discharge)
- SOD962-2 package, ambient temperature range from -40 to 125°C
Technical Specifications
Clamping Voltage Vc Max
20V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOD-962
Operating Voltage
3.3V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability