Print Page
Image is for illustrative purposes only. Please refer to product description.
2,753 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.408 |
50+ | €0.246 |
100+ | €0.117 |
500+ | €0.111 |
1500+ | €0.105 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
PESD2CANFD27V-TR is an ESD protection device for in-vehicle networks (CAN, CAN-FD, FlexRay, SENT). This ESD protection device is a Surface-Mounted Device (SMD) plastic package designed to protect two automotive In-vehicle network bus lines from the damage caused by ElectroStatic discharge (ESD) and other transients.
- AEC-Q101 qualified
- Reverse standoff voltage is 27V maximum at Tamb = 25°C
- Rated peak pulse current is 2.5A maximum at tp = 8/20µs
- Clamping voltage is 44V maximum at IPPM = 1A; tp = 8/20µs; Tamb = 25°C
- Diode capacitance matching is 0.5% typ at f = 1MHz; VR = 2.5V; Tamb = 25°C
- Reverse leakage current is 50nA max at VRWM = 27V; Tamb = 25°C
- Diode capacitance is 5.2pF typ at f = 1MHz; VR = 2.5V; Tamb = 25°C
- Electrostatic discharge voltage is 20kV max at IEC 61000-4-2; contact discharge
- SOT23 package
- Ambient temperature range from -55 to +175°C
Technical Specifications
Clamping Voltage Vc Max
44V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-23
Operating Voltage
27V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018
Product traceability