Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPESD24VS2UQ,115
Order Code8737495
Product RangePESDxS2UQ Series
Technical Datasheet
17,985 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.276 |
50+ | €0.187 |
250+ | €0.0791 |
1000+ | €0.0762 |
2000+ | €0.0747 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD24VS2UQ,115
Order Code8737495
Product RangePESDxS2UQ Series
Technical Datasheet
Clamping Voltage Vc Max27V
Diode Case StyleSOT-663
No. of Pins3Pins
Operating Voltage24V
Power Dissipation Pd-
Product RangePESDxS2UQ Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PESD24VS2UQ is a double ESD Protection Diode designed to protect up to two signal lines from the damage caused by ESD and other transients.
- Unidirectional ESD protection of up to two lines
- 150W at 8/20μs Maximum peak pulse power (PPP)
- <lt/>1nA Low reverse leakage current (IRM)
- ESD protection up to 30kV
- IEC 61000-4-2, level 4 (ESD)
Applications
Computers & Computer Peripherals, Communications & Networking, Audio, Imaging, Video & Vision
Technical Specifications
Clamping Voltage Vc Max
27V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-663
Operating Voltage
24V
Product Range
PESDxS2UQ Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002