Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
5,620 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.326 |
10+ | €0.213 |
100+ | €0.0862 |
500+ | €0.0852 |
1000+ | €0.0833 |
5000+ | €0.0816 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The PESD24VS2UAT is a double ESD Protection Diode designed to protect up to two transmission or data lines against damage from electrostatic discharge (ESD) and other transients.
- Unidirectional ESD protection of up to two lines
- Common-cathode configuration
- <lt/>700nA Ultra-low reverse leakage current (IRM)
- <gt/>30kV ESD protection
Applications
Computers & Computer Peripherals, Communications & Networking, Audio, Imaging, Video & Vision
Technical Specifications
Clamping Voltage Vc Max
27V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
24V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability