Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPCMF2USB3BA/CZ
Order Code3940092
Product RangePCMFxUSB3BA/C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
4500+ | €0.337 |
Price for:Each (Supplied on Full Reel)
Minimum: 4500
Multiple: 4500
€1,516.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPCMF2USB3BA/CZ
Order Code3940092
Product RangePCMFxUSB3BA/C Series
Technical Datasheet
DC Current Rating-
Inductance-
Product RangePCMFxUSB3BA/C Series
Impedance-
Inductor Case / Package-
Common Mode Filter Case-
Product Length1.62mm
Product Width1.22mm
Product Height0.64mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
-
Product Range
PCMFxUSB3BA/C Series
Inductor Case / Package
-
Product Length
1.62mm
Product Height
0.64mm
SVHC
No SVHC (21-Jan-2025)
Inductance
-
Impedance
-
Common Mode Filter Case
-
Product Width
1.22mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability