Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPCMF1USB3SZ
Order Code4334215
Product RangePCMFxUSB3S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
4500+ | €0.138 |
Price for:Each (Supplied on Full Reel)
Minimum: 4500
Multiple: 4500
€621.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPCMF1USB3SZ
Order Code4334215
Product RangePCMFxUSB3S Series
Technical Datasheet
EMI Filter TypeCommon Mode Filter with ESD Protection
No. of Data Lines2 Data Lines
Diode Case StyleWLCSP
Filter CircuitCommon-Mode
Filter Case StyleWLCSP
No. of Pins5Pins
Product RangePCMFxUSB3S Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
EMI Filter Type
Common Mode Filter with ESD Protection
Diode Case Style
WLCSP
Filter Case Style
WLCSP
Product Range
PCMFxUSB3S Series
No. of Data Lines
2 Data Lines
Filter Circuit
Common-Mode
No. of Pins
5Pins
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability