Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS8110T,215.
Order Code2345384
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo100V
Transition Frequency100MHz
Power Dissipation Pd300mW
DC Collector Current1A
DC Current Gain hFE150hFE
Transistor Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Alternatives for PBSS8110T,215.
1 Product Found
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
100MHz
DC Collector Current
1A
Transistor Case Style
SOT-23
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
100V
Power Dissipation Pd
300mW
DC Current Gain hFE
150hFE
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004