Print Page
Image is for illustrative purposes only. Please refer to product description.
2,885 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.245 |
10+ | €0.214 |
100+ | €0.177 |
500+ | €0.159 |
1000+ | €0.147 |
5000+ | €0.137 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS5330PAS-QX
Order Code4550967
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max30V
Continuous Collector Current3A
Power Dissipation600mW
Transistor Case StyleDFN2020D
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency165MHz
DC Current Gain hFE Min175hFE
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
3A
Transistor Case Style
DFN2020D
No. of Pins
3Pins
DC Current Gain hFE Min
175hFE
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage Max
30V
Power Dissipation
600mW
Transistor Mounting
Surface Mount
Transition Frequency
165MHz
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability