Print Page
Image is for illustrative purposes only. Please refer to product description.
762 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.334 |
10+ | €0.278 |
50+ | €0.234 |
200+ | €0.189 |
500+ | €0.139 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS4350X,115
Order Code8736332
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max50V
Continuous Collector Current3A
Power Dissipation550mW
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min300hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The PBSS4350X is a 3A NPN breakthrough-in small signal (BISS) Transistor housed in a surface-mount plastic package. It offers collector pad for good heat transfer.
- Low collector-emitter saturation voltage VCEsat
- High collector current capabilities of IC and ICM
- Higher efficiency leading to less heat generation
- Reduced printed-circuit board requirements
- PNP complement is PBSS5350X
- S43 Marking code
Applications
Industrial, Power Management, Signal Processing, Consumer Electronics, Lighting, Motor Drive & Control
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
3A
Transistor Case Style
SOT-89
No. of Pins
3Pins
DC Current Gain hFE Min
300hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
50V
Power Dissipation
550mW
Transistor Mounting
Surface Mount
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for PBSS4350X,115
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000153
Product traceability