Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.391 |
50+ | €0.240 |
100+ | €0.151 |
500+ | €0.112 |
1500+ | €0.0899 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS4350T,215
Order Code8736324
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max50V
Continuous Collector Current3A
Power Dissipation300mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min300hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PBSS4350T is a 3A NPN breakthrough-in small signal (BISS) Transistor housed in a surface-mount plastic package.
- Low collector-emitter saturation voltage VCEsat and corresponding low RCEsat
- High collector current capability
- High collector current gain
- Improved efficiency due to reduced heat generation
- PNP complement is PBSS5350T
- ZC Marking code
Applications
Industrial, Power Management, Signal Processing, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
3A
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
300hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
50V
Power Dissipation
300mW
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability