Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBLS1502Y,115
Order Code3939979
Technical Datasheet
Transistor PolarityNPN, PNP
Collector Emitter Voltage Max NPN15V
Collector Emitter Voltage Max PNP15V
Continuous Collector Current NPN500mA
Continuous Collector Current PNP500mA
Power Dissipation NPN300mW
Power Dissipation PNP300mW
DC Current Gain hFE Min NPN30hFE
DC Current Gain hFE Min PNP90hFE
Transistor Case StyleSOT-363
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN-
Transition Frequency PNP280MHz
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
NPN, PNP
Collector Emitter Voltage Max PNP
15V
Continuous Collector Current PNP
500mA
Power Dissipation PNP
300mW
DC Current Gain hFE Min PNP
90hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
280MHz
Qualification
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Collector Emitter Voltage Max NPN
15V
Continuous Collector Current NPN
500mA
Power Dissipation NPN
300mW
DC Current Gain hFE Min NPN
30hFE
Transistor Case Style
SOT-363
Transistor Mounting
Surface Mount
Transition Frequency NPN
-
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability