Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.200 |
10+ | €0.727 |
100+ | €0.463 |
500+ | €0.402 |
1000+ | €0.316 |
2500+ | €0.310 |
Product Information
Product Overview
NXU0104BQX is a 4bit, dual-supply level translating buffer with Schmitt-trigger inputs and 3-state outputs. It features four data inputs (An), four data outputs (YBn) and an output enable input (OE). This device facilitates asynchronous communication between data buses. Transmit data with a fixed direction (unidirectionally) from the A bus to the B bus on four channels. This device ensures low static and dynamic power consumption across the entire supply range and is fully specified for partial power down applications using IOFF. The IOFF circuitry prevents potentially damaging backflow current through the device when it is powered down or if one of the power supplies is disconnected (floating). Typical applications include general purpose I/O level translation, noisy environments or slow input signals, supports push-pull voltage translation such as UART, SPI and JTAG protocols, consumer.
- Wide supply voltage range: 0.9V to 5.5V (VCCA/VCCB)
- Schmitt-trigger inputs with integrated static high ohmic pull-down resistor on the input
- Maximum data rate: 250Mbps (≥ 1.8V to 5V translation)
- Output enable (OE) allows connection to VCCA or VCCB domain
- Suspend mode when either one of the supply voltages is below 100mV or disconnected (floating)
- Low noise overshoot and undershoot <10% of VCCO
- IOFF circuitry provides partial power-down mode operation
- Latch-up performance exceeds 100mA per JESD78D Class II
- DHVQFN14 package
- Ambient temperature range from -40 to +125°C
Technical Specifications
4Inputs
-
DHVQFN
5.5V
125°C
-
25mA
14Pins
900mV
-40°C
Level Translating Buffer
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate