Product Information
Product Overview
NXT4559UPZ is a SIM card, interface-level translator. It is built for interfacing a SIM card with a single low-voltage host side interface. The NXT4559 has three level translators to convert the data, RST and CLK signals between a SIM card and a host microcontroller. A high speed level translation capable of supporting class-B, and class-C SIM cards. VCC_SIM power-down initiates a shutdown sequence on SIM card pins by ISO-7816-3. The NXT4559 is compliant with all ETSI, IMT-2000, and ISO-7816 SIM/Smart card interface requirements. NXT4559 can be used with a range of SIM card attached devices including mobile and personal phones, wireless modems, and SIM card terminals.
- Support SIM cards and eSIM with supply voltage 1.62 to 3.3V
- Automatic level translation of I/O, RST, CLK b/w SIM card
- Incorporates shutdown feature for the SIM card signals according to ISO-7816-3
- High Vdis(UVLO-AC) switching level, arranging quick shut down when VCC-SIM powers down
- Integrated EMI Filters suppresses higher harmonics of digital I/O's
- Low current shutdown mode <lt/> 1μA, supports clock speed beyond 5MHz clock
- Latch-up performance exceeds 100mA per JESD 78 Class II Level B
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceed 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V
- IEC61000-4-2 level 4, contact and air discharge on all SIM card-side pins exceeds 8kV and 15kV
- 9-pin WLCSP package, temperature range from -40°C to +85°C
Technical Specifications
-
7ns
WLCSP
1.08V
-40°C
Interface Level Translator
-
-
9Pins
WLCSP
3.3V
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate