Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.598 |
10+ | €0.426 |
100+ | €0.334 |
500+ | €0.297 |
1000+ | €0.286 |
2500+ | €0.280 |
Product Information
Product Overview
NXT4556AURZ is a SIM card interface level translator. It is built for interfacing a SIM card with a single low-voltage host side interface. The NXT4556AUR has three level translators to convert the data, RST and CLK signals between a SIM card and a host microcontroller. A high speed level translation capable of supporting class-B, class-C SIM cards. VCC_SIM power-down initiates a shutdown sequence on SIM card pins in accordance with ISO-7816-3. It is compliant with all ETSI, IMT-2000 and ISO-7816 SIM/Smart card interface requirements. NXT4556AUR can be used with a range of SIM card attached devices including mobile and personal phones, wireless modems and SIM card terminals. Automatic level translation of I/O, RST, CLK between SIM card and host side interface with capacitance isolation.
- Support SIM cards and eSIM with supply voltages 1.62V to 3.3V
- Host micro-controller operating voltage range: 1.08V to 1.98V
- Incorporates shutdown feature for the SIM card signals according to ISO-7816-3
- High Vdis(UVLO-AC) switching level, arranging quick shut down when VCC-SIM powers down
- Integrated pull-up resistors; no external resistor required
- Integrated EMI filters suppresses higher harmonics of digital I/O's
- Low current shutdown mode greater than 1μA, supports clock speed beyond 5MHz clock
- Fast activation at power up, smooth IO signals at activation, ESD protection
- 9 pin WLCSP package, operating temperature range from -40°C to +85°C
Technical Specifications
-
7ns
WLCSP
1.08V
-40°C
Interface Level Translator
-
50mA
9Pins
WLCSP
3.3V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate