Print Page
Image is for illustrative purposes only. Please refer to product description.
748 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.701 |
| 10+ | €0.613 |
| 100+ | €0.508 |
| 500+ | €0.455 |
| 1000+ | €0.420 |
| 2500+ | €0.393 |
| 5000+ | €0.371 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNXS0104GU12X
Order Code3020055
Technical Datasheet
No. of Inputs4Inputs
Output Current-
Propagation Delay5.9ns
No. of Pins12Pins
IC Case / PackageXQFN
Logic Case StyleXQFN
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeTransceiver, Translating
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
5.9ns
IC Case / Package
XQFN
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
Logic Type
Transceiver, Translating
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Output Current
-
No. of Pins
12Pins
Logic Case Style
XQFN
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability