Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.828 |
| 10+ | €0.590 |
| 100+ | €0.463 |
| 500+ | €0.412 |
| 1000+ | €0.389 |
| 2500+ | €0.386 |
| 5000+ | €0.383 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNXS0104BQX
Order Code3020054
Technical Datasheet
No. of Inputs4Inputs
Output Current-
Propagation Delay5.9ns
No. of Pins14Pins
IC Case / PackageDHVQFN
Logic Case StyleDHVQFN
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeTransceiver, Translating
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
5.9ns
IC Case / Package
DHVQFN
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
Logic Type
Transceiver, Translating
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Output Current
-
No. of Pins
14Pins
Logic Case Style
DHVQFN
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability