Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.622 |
10+ | €0.451 |
100+ | €0.362 |
500+ | €0.327 |
1000+ | €0.319 |
2500+ | €0.296 |
Product Information
Product Overview
NXB0106PWJ is a 6-bit, dual supply translating transceiver with auto direction sensing that enables bidirectional voltage level translation. It features two 6-bit input-output ports (An and Bn), one output enable input (OE) and two supply pins (VCC(A) and VCC(B)). VCC(A) can be supplied at any Voltage between 1.2V and 3.6V and VCC(B) can be supplied at any voltage between 1.65V and 5.5V, making the device suitable for translating between any of the low voltage nodes (1.2V, 1.5V, 1.8V, 2.5V, 3.3V and 5.0V). Pins An and OE are referenced to VCC(A) and pins Bn are referenced to VCC(B). A LOW level at pin OE causes the outputs to assume a high-impedance OFF-state. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
- IOFF circuitry provides partial Power-down mode operation
- Latch-up performance exceeds 100mA per JESD 78B Class II
- Wide supply voltage range from VCC(A): 1.2V to 3.6V and VCC(B): 1.65V to 5.5V
- Output voltage range from -0.5 VCCO + 0.5V (Active mode)
- Output current is ±50mA max (VO = 0 V to VCCO )
- Total power dissipation is 500mW max (Tamb = -40°C to +125°C)
- Operating temperature range from -40°C to +125°C
- TSSOP16 package
Technical Specifications
6Inputs
5ns
TSSOP
1.2V
-40°C
Transceiver, Translating
-
50mA
16Pins
TSSOP
5.5V
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate