Print Page
Image is for illustrative purposes only. Please refer to product description.
8,000 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.911 |
| 10+ | €0.554 |
| 100+ | €0.353 |
| 500+ | €0.269 |
| 1000+ | €0.186 |
| 2500+ | €0.182 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNXB0102UNAZ
Order Code4177123
Technical Datasheet
No. of Inputs2Inputs
Output Current50mA
Propagation Delay5.2ns
No. of Pins8Pins
IC Case / PackageWLCSP
Logic Case StyleWLCSP
Supply Voltage Min1.2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeTransceiver, Translating
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
5.2ns
IC Case / Package
WLCSP
Supply Voltage Min
1.2V
Operating Temperature Min
-40°C
Logic Type
Transceiver, Translating
Product Range
-
Output Current
50mA
No. of Pins
8Pins
Logic Case Style
WLCSP
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability