Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €235.810 |
| 5+ | €222.400 |
| 10+ | €208.980 |
Price for:Each
Minimum: 1
Multiple: 1
€235.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNP100T12P2T3Z
Order Code4410217
Technical Datasheet
IGBT ConfigurationThree Phase Inverter
Continuous Collector Current100A
Collector Emitter Saturation Voltage1.65V
Power Dissipation-
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationSolder Pin
Collector Emitter Voltage Max1.2kV
IGBT TechnologyTrench Field Stop
Transistor MountingPanel
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
NP100T12P2T3Z is a 1200V, 100A power integrated module. IGBT power module provides ultra-low conduction loss as well as short circuit ruggedness. It is designed for applications such as inverters for motor drivers and servo drivers.
- Low switching losses and low saturation voltage VCE(sat)
- 10µs short circuit capability
- VCE(sat) with positive temperature coefficient
- Maximum junction temperature 175°C
- Low stray inductance package
- Fast and soft reverse recovery anti-parallel free-wheeling diode
- Integrated NTC thermistor temperature sensor
Technical Specifications
IGBT Configuration
Three Phase Inverter
Collector Emitter Saturation Voltage
1.65V
Operating Temperature Max
150°C
IGBT Termination
Solder Pin
IGBT Technology
Trench Field Stop
Product Range
-
Continuous Collector Current
100A
Power Dissipation
-
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037