Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €1.080 |
10+ | €0.788 |
50+ | €0.675 |
100+ | €0.588 |
250+ | €0.543 |
500+ | €0.529 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNMUX27518BY
Order Code4748368
Technical Datasheet
IC FunctionMultiplexer / Demultiplexer Switch
Power Supply TypeSingle Supply
Supply Voltage Range1.08V to 3.63V
IC Case / PackageHWQFN-EP
No. of Pins24Pins
No. of Channels6Channels
On Resistance Typ8ohm
On Resistance Max14ohm
Switch ConfigurationSPDT
Mux / Demux Configuration2:1, 1:2
InterfacesQSPI
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Multiplexer / Demultiplexer Switch
Supply Voltage Range
1.08V to 3.63V
No. of Pins
24Pins
On Resistance Typ
8ohm
Switch Configuration
SPDT
Interfaces
QSPI
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Power Supply Type
Single Supply
IC Case / Package
HWQFN-EP
No. of Channels
6Channels
On Resistance Max
14ohm
Mux / Demux Configuration
2:1, 1:2
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability