Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.075 |
9000+ | €0.0689 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€225.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNCR401UX
Order Code4338945
Technical Datasheet
TopologyConstant Current
LED Driver Type-
Input Voltage Min-
Input Voltage Max40V
Output Voltage Max38V
Output Current Max10mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageTSOP
No. of Pins6Pins
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Device TopologyConstant Current
Driver Case StyleTSOP
No. of Outputs1Outputs
Switching Frequency-
Product Overview
NCR401UX is a 10mA LED driver. It consists of a resistor-equipped PNP transistor with two diodes on one chip. The application includes constant current LED driver, generic constant current source, and automotive applications.
- Stabilized output current of 10mA, high current accuracy at supply voltage variation
- Low voltage overhead of 1.4V, qualified according to AEC-Q101
- Reduces component count and board space
- Stabilized output current adjustable up to 65mA when an external resistor is used
- Supply voltage is 40V max, stabilized output current is 10mA typ (VS = 10V, Vout = 8.6V)
- Output voltage is 38V max (VS = 40V), total power dissipation is 475mW ma (Tamb<lt/>25°C)
- Internal resistance range from 75 to 101ohm (IRint = 10mA, Tamb = 25°C)
- Lowest sufficient supply voltage overhead VS-Vout is 1.4V typ (Iout <gt/> 8.5mA, Tamb = 25°C)
- SC-74 (TSOP6) package, ambient temperature range from -55 to +150°C
Technical Specifications
Topology
Constant Current
Input Voltage Min
-
Output Voltage Max
38V
Switching Frequency Typ
-
IC Case / Package
TSOP
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Device Topology
Constant Current
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
40V
Output Current Max
10mA
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
150°C
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
Driver Case Style
TSOP
Switching Frequency
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability