Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
5+ | €0.691 |
10+ | €0.429 |
100+ | €0.262 |
500+ | €0.203 |
1000+ | €0.174 |
5000+ | €0.149 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoMJPE32CZ
Order Code4719753
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max100V
Continuous Collector Current3A
Power Dissipation2.2W
Transistor Case StyleCFP15B
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency105MHz
DC Current Gain hFE Min10hFE
Operating Temperature Max175°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
3A
Transistor Case Style
CFP15B
No. of Pins
3Pins
DC Current Gain hFE Min
10hFE
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage Max
100V
Power Dissipation
2.2W
Transistor Mounting
Surface Mount
Transition Frequency
105MHz
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability