Print Page
Image is for illustrative purposes only. Please refer to product description.
3,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.883 |
10+ | €0.532 |
100+ | €0.351 |
500+ | €0.299 |
1000+ | €0.231 |
2500+ | €0.226 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoLSF0202DCH
Order Code4559858
Technical Datasheet
No. of Inputs4Inputs
Output Current128mA
Propagation Delay0.4ns
No. of Pins8Pins
Logic Case StyleVSSOP
Supply Voltage Min950mV
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
0.4ns
Logic Case Style
VSSOP
Supply Voltage Max
5V
Operating Temperature Max
125°C
Product Range
-
Output Current
128mA
No. of Pins
8Pins
Supply Voltage Min
950mV
Operating Temperature Min
-40°C
Logic Type
Bidirectional Multi-Voltage Level Translator
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability