Print Page
Image is for illustrative purposes only. Please refer to product description.
2,858 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.477 |
10+ | €0.335 |
25+ | €0.313 |
50+ | €0.290 |
100+ | €0.268 |
500+ | €0.244 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoIP3319CX6,135
Order Code3439870
Technical Datasheet
DC Current Rating-
Inductance-
Product Range-
Impedance-
Inductor Case / Package-
Common Mode Filter CaseWLCSP
Product Length1.39mm
Product Width1mm
Product Height0.6mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
-
Product Range
-
Inductor Case / Package
-
Product Length
1.39mm
Product Height
0.6mm
SVHC
No SVHC (21-Jan-2025)
Inductance
-
Impedance
-
Common Mode Filter Case
WLCSP
Product Width
1mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability