Print Page
Image is for illustrative purposes only. Please refer to product description.
Technical Specifications
Frequency
36MHz
Supply Voltage Max
15V
No. of Pins
14Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Supply Voltage Min
3V
Digital IC Case
SOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000185
Product traceability