Product Information
Product Overview
The HEF4067BT is a 16-channel Analog Multiplexer/Demultiplexer with four address inputs (A0 to A3), an active low enable input (E\), sixteen independent inputs/outputs (Y0 to Y15) and a common input/output (Z). The device contains sixteen bidirectional analog switches, each with one side connected to an independent input/output (Y0 to Y15) and the other side connected to the common input/output (Z). With E\ low, one of the sixteen switches is selected (low-impedance ON-state) by A0 to A3. All unselected switches are in the high-impedance OFF-state. With E\ high all switches are in the high-impedance OFF-state, independent of A0 to A3. The analog inputs/outputs (Y0 to Y15 and Z) can swing between VDD as a positive limit and VSS as a negative limit.
- Fully static operation
- 5V, 10V and 15V Parametric ratings
- Standardized symmetrical output characteristics
- Complies with JEDEC standard JESD 13-B
Applications
Signal Processing
Technical Specifications
Analogue Switch, Analogue Multiplexer/Demultiplexer
Single Supply
3V to 15V
24Pins
60ohm
SP16T
-
-40°C
-
MSL 1 - Unlimited
1Circuits
175ohm
SOIC
1Channels
175ohm
16:1
Surface Mount
85°C
-
No SVHC (23-Jan-2024)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate