Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.517 |
10+ | €0.367 |
100+ | €0.286 |
500+ | €0.254 |
1000+ | €0.202 |
2500+ | €0.200 |
Product Information
Product Overview
The HEF4052BT-Q100 is a dual 4-channel Analog Multiplexer/Demultiplexer with common channel select logic. Each multiplexer/demultiplexer has four independent inputs/outputs (nY0 to nY3) and a common input/output (nZ). The common channel select logic includes two select inputs (S1 and S2) and an active LOW enable input (E). Both multiplexers/demultiplexers contain four bidirectional analog switches, each with one side connected to an independent input/output (nY0 to nY3) and the other side connected to a common input/output (nZ). The analog inputs/outputs (nY0 to nY3 and nZ) can swing between VDD as a positive limit and VEE as a negative limit. For operation as a digital multiplexer/demultiplexer, VEE is connected to VSS (typically ground). VEE and VSS are the supply voltage connections for the switches.
- Fully static operation
- 5V, 10V and 15V Parametric ratings
- Standardized symmetrical output characteristics
- ESD protection - MIL-STD-833, method 3015 <lt/>2000V, HBM JESD22-A114F <lt/>2000V, MM JESD22-A115-A <lt/>200V
Applications
Signal Processing, Automotive, Aerospace, Defence, Military
Technical Specifications
Analogue Switch, Analogue Multiplexer/Demultiplexer
Single Supply
2.5kohm
16Pins
60ohm
SP4T
-
-40°C
74HC
MSL 1 - Unlimited
2Circuits
3V to 15V
SOIC
2Channels
2.5kohm
4:1
Surface Mount
125°C
AEC-Q200
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate