Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | €0.239 |
| 7500+ | €0.230 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€597.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoHEF4047BT,653
Order Code2439316
Technical Datasheet
Logic Family / Base NumberHEF4047
Multivibrator TypeMonostable / Astable
Output Current2.4mA
Supply Voltage Min4.5V
Supply Voltage Max15.5V
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins14Pins
Propagation Delay50ns
Logic IC FamilyHEF4000
Logic IC Base Number4047
Operating Temperature Min-40°C
Operating Temperature Max70°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
HEF4047
Output Current
2.4mA
Supply Voltage Max
15.5V
Logic Case Style
SOIC
Propagation Delay
50ns
Logic IC Base Number
4047
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Multivibrator Type
Monostable / Astable
Supply Voltage Min
4.5V
IC Case / Package
SOIC
No. of Pins
14Pins
Logic IC Family
HEF4000
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability