Print Page
Image is for illustrative purposes only. Please refer to product description.
144 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.703 |
10+ | €0.619 |
100+ | €0.535 |
500+ | €0.463 |
1000+ | €0.366 |
2500+ | €0.284 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoHEF40175BT,653
Order Code3442180
Technical Datasheet
Logic Family / Base NumberHEF40175B
Flip-Flop TypeD
Propagation Delay70ns
Frequency45MHz
Output Current-
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Trigger TypePositive Edge
IC Output TypeComplementary
Supply Voltage Min3V
Supply Voltage Max15V
Logic IC FamilyHEF40000B
Logic IC Base Number40175
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
HEF40175B
Propagation Delay
70ns
Output Current
-
IC Case / Package
SOIC
Trigger Type
Positive Edge
Supply Voltage Min
3V
Logic IC Family
HEF40000B
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Flip-Flop Type
D
Frequency
45MHz
Logic Case Style
SOIC
No. of Pins
16Pins
IC Output Type
Complementary
Supply Voltage Max
15V
Logic IC Base Number
40175
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability