Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.853 |
| 10+ | €0.703 |
| 100+ | €0.552 |
| 500+ | €0.490 |
| 1000+ | €0.451 |
| 2500+ | €0.375 |
| 5000+ | €0.368 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoCBTD3384PW,118
Order Code3442176
Technical Datasheet
No. of Channels10Channels
Output Current-
Switch TypeBus Switch
On State Resistance Max50ohm
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins24Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
10Channels
Switch Type
Bus Switch
Logic Case Style
TSSOP
No. of Pins
24Pins
Supply Voltage Max
5.5V
MSL
MSL 1 - Unlimited
Output Current
-
On State Resistance Max
50ohm
IC Case / Package
TSSOP
Supply Voltage Min
4.5V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability