Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoBZV85-C10,113
Order Code3939144
Product RangeBZV85 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
5000+ | €0.0436 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
€218.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZV85-C10,113
Order Code3939144
Product RangeBZV85 Series
Technical Datasheet
Zener Voltage Nom10V
Power Dissipation1.3W
Diode Case StyleSOD-66
No. of Pins2Pins
Operating Temperature Max-
Diode MountingThrough Hole
Product RangeBZV85 Series
Qualification-
Technical Specifications
Zener Voltage Nom
10V
Diode Case Style
SOD-66
Operating Temperature Max
-
Product Range
BZV85 Series
SVHC
No SVHC (21-Jan-2025)
Power Dissipation
1.3W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000356
Product traceability